Print Page
182919-1
Circular Connector, Circular Power Connector, CPC Series, Cable Mount Receptacle, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 182919-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 12H0344 |
| Product Range | CPC Series |
| Your Part Number | |
| Technical Datasheet |
166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 5+ | $8.550 |
| 10+ | $7.980 |
| 25+ | $7.550 |
| 50+ | $7.150 |
| 100+ | $6.900 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 182919-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 12H0344 |
| Product Range | CPC Series |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CPC Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Threaded |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Thermoplastic Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | CPC Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Alternatives for 182919-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
