Print Page
1827587-2
Rectangular Power Contact, Dynamic D-3000 Series, Gold Plated Contacts, Copper, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1827587-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.21R5979
Product RangeDynamic D-3000 Series
Your Part Number
2,639 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 10+ | $0.431 |
| 25+ | $0.391 |
| 50+ | $0.383 |
| 100+ | $0.374 |
| 500+ | $0.324 |
| 1000+ | $0.303 |
| 5000+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827587-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.21R5979
Product RangeDynamic D-3000 Series
Technical Datasheet
Product RangeDynamic D-3000 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1827587-2 is a 28 to 22AWG rectangular power Receptacle Crimp Contact made of copper alloy base material with gold-plated contacts. It is used in wire-to wire connector system.
- 3, 5A Current rating
- 125, 250VAC/DC Operating voltage
- -55 to 105°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-3000 Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1827587-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
