Print Page
1827570-2
Rectangular Power Contact, Locking Lance, Dynamic D-1000 Series, Gold Plated Contacts, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1827570-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel21R5976
Cut Tape72Y1769
Product RangeDynamic D-1000 Series
Your Part Number
7,955 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.383 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 10+ | $0.341 |
| 25+ | $0.327 |
| 50+ | $0.308 |
| 100+ | $0.297 |
| 500+ | $0.282 |
| 1000+ | $0.264 |
| 5000+ | $0.245 |
Full Reel
| Quantity | Price |
|---|---|
| 36000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827570-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel21R5976
Cut Tape72Y1769
Product RangeDynamic D-1000 Series
Technical Datasheet
Product RangeDynamic D-1000 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-1000 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1827570-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
