Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1827525-1
Newark Part No.93Y0315
Product RangeMECHATROLINK II
Your Part Number
1,723 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 10+ | $11.970 |
| 25+ | $10.230 |
| 50+ | $9.990 |
| 100+ | $9.330 |
| 250+ | $8.190 |
| 500+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827525-1
Newark Part No.93Y0315
Product RangeMECHATROLINK II
Technical Datasheet
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4Positions
Connector MountingCable Mount
Orientation-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMECHATROLINK II
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
MECHATROLINK II
USB Standard
-
No. of Positions
4Positions
Orientation
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
