Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1776119-2
Newark Part No.52K3431
Your Part Number
Technical Datasheet
559 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.322 |
| 10+ | $0.322 |
| 25+ | $0.322 |
| 50+ | $0.322 |
| 100+ | $0.322 |
| 500+ | $0.322 |
| 1000+ | $0.322 |
| 2500+ | $0.322 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1776119-2
Newark Part No.52K3431
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, Eurostyle
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead
Alternatives for 1776119-2
1 Product Found
Technical Specifications
Product Range
-
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
No. of Contacts
2Contacts
Connector Type
Terminal Block, Eurostyle
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability