Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1775690-2
Newark Part No.38AC2960
Your Part Number
Technical Datasheet
393 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $6.360 |
| 25+ | $6.080 |
| 50+ | $5.810 |
| 100+ | $5.580 |
| 250+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1775690-2
Newark Part No.38AC2960
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
No. of Positions4 Position
Connector MountingPCB Mount
OrientationVertical
IP Rating-
IP Rating-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
No. of Positions
4 Position
Orientation
Vertical
IP Rating
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
USB Standard
USB 2.0
No. of Positions
4Positions
Connector Mounting
PCB Mount
IP Rating
-
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate