Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1775441-2
Newark Part No.97X7675
Product RangeHPI Series
Your Part Number
Technical Datasheet
5,493 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 10+ | $0.127 |
| 25+ | $0.116 |
| 100+ | $0.105 |
| 500+ | $0.093 |
| 1000+ | $0.080 |
| 2500+ | $0.077 |
| 5000+ | $0.074 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1775441-2
Newark Part No.97X7675
Product RangeHPI Series
Technical Datasheet
Product RangeHPI Series
No. of Positions2Positions
Pitch Spacing1.5mm
For Use WithAMP 1775442-1 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HPI Series
No. of Positions
2Positions
For Use With
AMP 1775442-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability