Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1746978-1
Newark Part No.70AH7146
Product RangeGRACE INERTIA 6.2
Your Part Number
1,470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.649 |
| 25+ | $0.601 |
| 50+ | $0.576 |
| 100+ | $0.551 |
| 500+ | $0.511 |
| 1000+ | $0.473 |
| 2500+ | $0.434 |
Price for:Each
Minimum: 10
Multiple: 10
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1746978-1
Newark Part No.70AH7146
Product RangeGRACE INERTIA 6.2
Product RangeGRACE INERTIA 6.2
No. of Positions3Positions
Pitch Spacing6.2mm
For Use WithAMP 1746973-1, 174674-1 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GRACE INERTIA 6.2
No. of Positions
3Positions
For Use With
AMP 1746973-1, 174674-1 Pin Contacts
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate