Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1744201-1
Newark Part No.
Full Reel65T5361
Re-Reel43AC4161
Cut Tape43AC4161
Product RangeEconomy Power II Series
Your Part Number
Technical Datasheet
2,345 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.106 |
| 20000+ | $0.103 |
| 32000+ | $0.101 |
| 60000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1744201-1
Newark Part No.
Full Reel65T5361
Re-Reel43AC4161
Cut Tape43AC4161
Product RangeEconomy Power II Series
Technical Datasheet
Product RangeEconomy Power II Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Economy Power II Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Consumer Electronics, HVAC, Industrial
Technical Specifications
Product Range
Economy Power II Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Economy Power II Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 1744201-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability