Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1744037-2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 21R5495 |
| Product Range | Economy Power Series |
| Your Part Number | |
| Technical Datasheet |
759 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 10+ | $0.304 |
| 25+ | $0.296 |
| 50+ | $0.280 |
| 100+ | $0.263 |
| 500+ | $0.238 |
| 1000+ | $0.217 |
| 5000+ | $0.198 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1744037-2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 21R5495 |
| Product Range | Economy Power Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 5.08mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Economy Power Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| SVHC | Melamine (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | Melamine (04-Feb-2026) |
| Pitch Spacing | 5.08mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Economy Power Series |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
Alternatives for 1744037-2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
