Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1735447-3
Newark Part No.21R5467
Product RangeHPI Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.097 |
| 10+ | $0.088 |
| 25+ | $0.080 |
| 100+ | $0.073 |
| 500+ | $0.066 |
| 1000+ | $0.060 |
| 2500+ | $0.054 |
| 5000+ | $0.047 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1735447-3
Newark Part No.21R5467
Product RangeHPI Series
Product RangeHPI Series
No. of Positions3Positions
Pitch Spacing2mm
For Use WithAMP HPI Series Connectors
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HPI Series
No. of Positions
3Positions
For Use With
AMP HPI Series Connectors
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate