Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1735443-2.
Newark Part No.32AC5123
Product RangeMicro SATA Series
Your Part Number
350 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1735443-2.
Newark Part No.32AC5123
Product RangeMicro SATA Series
No. of Contacts16Contacts
Connector TypeSATA
Contact Termination TypeScrew
Product RangeMicro SATA Series
Connector MountingPCB Mount
Contact PlatingGold Flash over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
16Contacts
Connector Type
SATA
Product Range
Micro SATA Series
Contact Plating
Gold Flash over Nickel Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Termination Type
Screw
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate