Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1721150-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.97X6999
Product RangeORWH Series
Also Known AsORWH-SS-112D1F,000
Your Part Number
610 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $4.330 |
| 25+ | $4.060 |
| 50+ | $3.750 |
| 100+ | $3.520 |
| 250+ | $3.230 |
| 500+ | $2.920 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1721150-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.97X6999
Product RangeORWH Series
Also Known AsORWH-SS-112D1F,000
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeORWH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Zinc Oxide
Coil Resistance400ohm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1721150-5
2 Products Found
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
ORWH Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Zinc Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
