Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1719059-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17AH9959
Product RangeMQS
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.530 |
| 25+ | $0.478 |
| 100+ | $0.437 |
| 500+ | $0.407 |
| 1000+ | $0.395 |
| 2500+ | $0.382 |
| 5000+ | $0.371 |
Price for:Each
Minimum: 10
Multiple: 10
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1719059-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17AH9959
Product RangeMQS
Technical Datasheet
Product RangeMQS
No. of Positions32Positions
For Use WithAMP MQS Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating12VAC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS
No. of Positions
32Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP MQS Series Socket Contacts
IP Rating
-
Voltage Rating
12VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1719059-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
