Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1718348-3
Newark Part No.97X6977
Product RangeMCON 1.2mm Series
Technical Datasheet
29,401 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 10+ | $0.227 |
| 25+ | $0.206 |
| 100+ | $0.197 |
| 500+ | $0.179 |
| 1000+ | $0.172 |
| 2500+ | $0.163 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1718348-3
Newark Part No.97X6977
Product RangeMCON 1.2mm Series
Technical Datasheet
Product RangeMCON 1.2mm Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min23AWG
For Use WithAMP MCON 1.2mm Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON 1.2mm Series
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Tab
Wire Size AWG Max
22AWG
For Use With
AMP MCON 1.2mm Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability