Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1645499-2
Newark Part No.25T0600
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.590 |
Price for:Each
Minimum: 1755
Multiple: 135
$9,810.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1645499-2
Newark Part No.25T0600
Technical Datasheet
Product Range-
No. of Contacts20Contacts
Pitch Spacing1.5mm
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypeSolder
No. of Rows4Rows
Row Pitch3mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Pitch Spacing
1.5mm
Gender
Header
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
20Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Solder
Row Pitch
3mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate