Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1587977-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 74AJ8098 |
| Product Range | HVA 280 |
| Your Part Number | |
| Technical Datasheet |
1,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.000 |
| 25+ | $2.710 |
| 50+ | $2.660 |
| 100+ | $2.600 |
| 250+ | $2.420 |
| 500+ | $2.340 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1587977-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 74AJ8098 |
| Product Range | HVA 280 |
| Technical Datasheet | |
| Product Range | HVA 280 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| For Use With | AMP HVA 280 Series Automotive Socket Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HVA 280 |
|---|---|
| No. of Positions | 4Positions |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | - |
| Current Rating | - |
| Gender | Plug |
|---|---|
| For Use With | AMP HVA 280 Series Automotive Socket Contacts |
| IP Rating | - |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1587977-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
