Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1586359-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH9423
Product RangeMini Universal Mate-N-Lok Sealed Series
Your Part Number
11,976 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.980 |
| 25+ | $2.840 |
| 50+ | $2.800 |
| 100+ | $2.750 |
| 500+ | $2.500 |
| 1000+ | $2.350 |
| 2500+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1586359-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH9423
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
Cable Diameter Max2.11mm
Product RangeMini Universal Mate-N-Lok Sealed Series
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Cable Diameter Max
2.11mm
Product Range
Mini Universal Mate-N-Lok Sealed Series
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
For Use With
6 Position Mini-Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Technical Docs (3)
Alternatives for 1586359-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
