Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1571102-2
Newark Part No.74AJ8070
Product RangePRC Series
Your Part Number
Technical Datasheet
401 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.660 |
| 10+ | $14.300 |
| 25+ | $13.040 |
| 50+ | $12.090 |
Price for:Each
Minimum: 1
Multiple: 1
$16.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1571102-2
Newark Part No.74AJ8070
Product RangePRC Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRC Series
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height36.6mm
Panel Cutout Width21.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
36.6mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
PRC Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
21.2mm
Switch Terminals
Quick Connect
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate