Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1563125-1
Newark Part No.69AH9849
Product RangeMCON
Your Part Number
4,311 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.680 |
| 25+ | $1.440 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 500+ | $1.220 |
| 1000+ | $1.120 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1563125-1
Newark Part No.69AH9849
Product RangeMCON
Technical Datasheet
Product RangeMCON
No. of Positions10Positions
For Use WithAMP 0-1418758-1, 0-1418760-1, 1-963860-1, 1-962841-1, 1-962842-1 Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MCON
No. of Positions
10Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP 0-1418758-1, 0-1418760-1, 1-963860-1, 1-962841-1, 1-962842-1 Automotive Pin Contacts
IP Rating
-
Voltage Rating
14VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
