Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1551920-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94X3290
Product RangeZQSFP+
Your Part Number
786 In Stock
6,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 5+ | $9.040 |
| 10+ | $8.490 |
| 25+ | $8.010 |
| 50+ | $7.690 |
| 100+ | $7.300 |
| 250+ | $6.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1551920-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94X3290
Product RangeZQSFP+
Technical Datasheet
No. of Contacts38Contacts
Contact Termination TypeSurface Mount
Product RangeZQSFP+
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
38Contacts
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper
Gender
Receptacle
Product Range
ZQSFP+
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1551920-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
