Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.591 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1544107-1
Newark Part No.74AJ8016
Product RangeNG1
Product RangeNG1
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithAMP NG1 Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NG1
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
AMP NG1 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability