Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1488991-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21R4072
Product RangeMCON Series
Your Part Number
750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1488991-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21R4072
Product RangeMCON Series
Technical Datasheet
Product RangeMCON Series
No. of Positions3Positions
Pitch Spacing4mm
For Use WithMCON Series Clean Body Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1488991-1 is a 3-position Connector Housing made of black PA (GF). The polarized sealed housing is suitable for use with the MCON series clean body female contacts.
- IP67 Protection rating
Applications
Automotive
Technical Specifications
Product Range
MCON Series
No. of Positions
3Positions
For Use With
MCON Series Clean Body Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for 1488991-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
