Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1473574-4Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 17AH9838 |
| Product Range | RITS |
| Your Part Number | |
| Technical Datasheet |
555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $8.470 |
| 25+ | $8.290 |
| 50+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1473574-4Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 17AH9838 |
| Product Range | RITS |
| Technical Datasheet | |
| Product Range | RITS |
| No. of Contacts | 4Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 2mm |
| Contact Termination Type | Crimp |
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RITS |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| No. of Contacts | 4Contacts |
|---|---|
| Pitch Spacing | 2mm |
| No. of Rows | 2 Row |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1473574-4
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
