Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1462042-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84X5664
Product RangeIM Series
Also Known AsIMC03TS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.490 |
| 2500+ | $3.420 |
Price for:Each
Minimum: 2000
Multiple: 2000
$6,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1462042-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84X5664
Product RangeIM Series
Also Known AsIMC03TS
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current4A
Product RangeIM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance178ohm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coil Voltage
5VDC
Contact Current
4A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
SPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 1462042-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
