Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No144969-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85K7619
Product RangeMQS Series
Your Part Number
26,013 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.236 |
| 25+ | $0.223 |
| 100+ | $0.204 |
| 500+ | $0.184 |
| 1000+ | $0.177 |
| 2500+ | $0.167 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No144969-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85K7619
Product RangeMQS Series
Technical Datasheet
Product RangeMQS Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max19AWG
Wire Size AWG Min24AWG
For Use WithAMP MQS Series Automotive Housing Connectors
Contact Material-
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
144969-1 is a MQS automotive receptacle terminal with barrier crimp.
- Suitable for 24 to 19AWG wire size
- Crimp termination
- Mating tab width of 0.025inch, tab thickness of 0.025inch
- Operating temperature range from -40 – 120°C [ -40 – 248 °F ]
- Tin plating
Technical Specifications
Product Range
MQS Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
19AWG
For Use With
AMP MQS Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 144969-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
