Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1410964-1.Copy
Newark Part No.28AC7087
Product RangeMULTIGIG RT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $27.780 |
| 25+ | $27.230 |
| 50+ | $26.600 |
| 100+ | $26.220 |
| 250+ | $25.980 |
Price for:Each
Minimum: 17
Multiple: 1
$472.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410964-1.Copy
Newark Part No.28AC7087
Product RangeMULTIGIG RT Series
Technical Datasheet
Product RangeMULTIGIG RT Series
No. of Contacts144Contacts
Pitch Spacing1.8mm
Connector TypeBackplane
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Product Range
MULTIGIG RT Series
Pitch Spacing
1.8mm
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
1.8mm
SVHC
Lead
No. of Contacts
144Contacts
Connector Type
Backplane
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
Alternatives for 1410964-1.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
