Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1393304-9Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97X2891
Product RangePower Relay F Series
Your Part Number
389 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 5+ | $11.990 |
| 10+ | $11.410 |
| 25+ | $10.580 |
| 50+ | $9.810 |
| 100+ | $9.100 |
| 250+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393304-9Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97X2891
Product RangePower Relay F Series
Technical Datasheet
Coil Voltage12VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangePower Relay F Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1393304-9 is a plug-in mount Power Relay with Ag alloy contacts, standard bracket and plug-in quick-connect terminals. The pin assignment is similar to ISO 7588 part-1.
- Monostable DC coil magnetic system
- <gt/>1.5W Coil power rating class
- 0 to 500V Insulation initial dielectric between coil/contact class
Applications
Industrial, Automotive, HVAC
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver
Contact Current
70A
Relay Mounting
Socket
Product Range
Power Relay F Series
Coil Resistance
90ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1393304-9
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
