Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.350 |
| 5+ | $35.410 |
| 10+ | $33.450 |
| 25+ | $32.270 |
| 50+ | $29.670 |
| 100+ | $28.370 |
| 250+ | $26.630 |
Price for:Each
Minimum: 1
Multiple: 1
$39.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13009
Newark Part No.23WX3842
Technical Datasheet
Label TypeSelf Adhesive
Label Height30mm
Label Width150mm
Label Diameter-
Label MaterialVinyl
Label LegendElectrical Safety Test Do Not Remove
Label ColourBlue on White
Pack Quantity10
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Self Adhesive
Label Width
150mm
Label Material
Vinyl
Label Colour
Blue on White
Product Range
-
Label Height
30mm
Label Diameter
-
Label Legend
Electrical Safety Test Do Not Remove
Pack Quantity
10
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
