Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1103428-1
Newark Part No.48W4653
Product RangeHC26 Power4Net Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.780 |
Price for:Each
Minimum: 280
Multiple: 40
$1,898.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1103428-1
Newark Part No.48W4653
Product RangeHC26 Power4Net Series
Product RangeHC26 Power4Net Series
No. of Contacts8Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHC26 Power4Net Housings
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
HC26 Power4Net Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
Copper
No. of Contacts
8Contacts
Contact Termination Type
Crimp
For Use With
HC26 Power4Net Housings
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate