Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1103426-1
Newark Part No.48W4651
Product RangeHC26 Power4Net Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.850 |
| 250+ | $11.560 |
Price for:Each
Minimum: 240
Multiple: 40
$2,844.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1103426-1
Newark Part No.48W4651
Product RangeHC26 Power4Net Series
Technical Datasheet
Product RangeHC26 Power4Net Series
No. of Contacts4Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHC26 Power4Net Housings
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
HC26 Power4Net Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
Copper
No. of Contacts
4Contacts
Contact Termination Type
Crimp
For Use With
HC26 Power4Net Housings
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate