Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No11032560-00
Newark Part No.70K8736
Product Range44000 Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.110 |
| 10+ | $17.110 |
| 25+ | $17.110 |
| 50+ | $17.100 |
| 100+ | $17.100 |
| 250+ | $17.100 |
| 500+ | $14.710 |
Price for:Each
Minimum: 1
Multiple: 1
$17.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11032560-00
Newark Part No.70K8736
Product Range44000 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product Range44000 Series
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsWire Leaded
B-Constant2873K
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Resistance (25°C)
100ohm
Product Range
44000 Series
NTC Mounting
Through Hole
B-Constant
2873K
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate