Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $62.570 |
Price for:Each
Minimum: 100
Multiple: 100
$6,257.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11031227-00
Newark Part No.29F222
Thermistor TypeNTC
Resistance (25°C)-
Thermistor MountingThrough Hole
Product Range-
Thermistor Case StyleRadial Leaded
Thermistor Terminals-
B-Constant-
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 44018 is a 3-pin NTC Thermistor with radial leaded case. Thermilinear® Component from YSI is designed for applications requiring linear electrical response to temperature change. The thermilinear network consists of two sub-components - a thermistor component and a resistor set. The active element is the thermistor component made from two YSI Precision™ thermistor with three leads and epoxy encapsulated to form the YSI 44018.
- Easy to design in
- Low-cost electrical circuit
- High-resolution measurement
Applications
Sensing & Instrumentation
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Thermistor Case Style
Radial Leaded
B-Constant
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Resistance (25°C)
-
Product Range
-
Thermistor Terminals
-
Operating Temperature Min
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate