Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 11028347-00Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29F218 |
| Product Range | 44000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 20+ | $72.260 |
Price for:Each
Minimum: 20
Multiple: 20
$1,445.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 11028347-00Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29F218 |
| Product Range | 44000 Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | - |
| Thermistor Mounting | Through Hole |
| Product Range | 44000 Series |
| Thermistor Case Style | Radial Leaded |
| B-Constant | - |
| Thermistor Terminals | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 44000 series NTC Thermistor offers high accuracy and stable temperature sensing. Each network provides linear R vs. T for the range specified. A Thermilinear component is two or three epoxy encapsulated thermistors. A network consists of a Thermilinear component and two or three metal film resistors. Thermistor accuracy and interchangeability of ±0.1°C @ -30 to +100°C.
- Precise Measurements Without Calibration of Circuitry to Match Individual Components
- Epoxy encapsulated
Applications
Industrial
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Thermistor Mounting | Through Hole |
| Thermistor Case Style | Radial Leaded |
| Thermistor Terminals | - |
| Operating Temperature Max | 100°C |
| SVHC | Lead (04-Feb-2026) |
| Resistance (25°C) | - |
|---|---|
| Product Range | 44000 Series |
| B-Constant | - |
| Operating Temperature Min | 0°C |
| Automotive Qualification Standard | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
