Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-776280-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 20AH2614 |
| Product Range | AMPSEAL Series |
| Your Part Number | |
| Technical Datasheet |
602 In Stock
720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $12.450 |
| 25+ | $9.160 |
| 50+ | $8.430 |
| 100+ | $8.220 |
| 250+ | $8.040 |
| 500+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-776280-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 20AH2614 |
| Product Range | AMPSEAL Series |
| Technical Datasheet | |
| Product Range | AMPSEAL Series |
| Automotive Connector Shell Style | Right Angle Plug |
| No. of Contacts | 8Contacts |
| Automotive Contact Type | Crimp Pin |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | 250VAC |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL Series |
|---|---|
| No. of Contacts | 8Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Contact Plating | Gold |
| IP Rating | - |
| Current Rating | - |
| Automotive Connector Shell Style | Right Angle Plug |
|---|---|
| Automotive Contact Type | Crimp Pin |
| Contact Material | Brass |
| IP Rating | - |
| Voltage Rating | 250VAC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 1-776280-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
