Print Page
1-2842104-0
Pin Header, Board-to-Board, 2 mm, 1 Rows, 10 Contacts, Surface Mount Straight, AMPMODU Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2842104-0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 41AH5513 |
| Product Range | AMPMODU Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.640 |
| 25+ | $2.580 |
| 50+ | $2.520 |
| 100+ | $2.460 |
| 250+ | $2.400 |
| 500+ | $2.240 |
| 1000+ | $2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2842104-0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 41AH5513 |
| Product Range | AMPMODU Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | AMPMODU Series |
| Connector Shroud | Unshrouded |
| Contact Material | - |
| Contact Plating | - |
| Connector Type | Pin Header |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for 1-2842104-0
1 Product Found
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | - |
| SVHC | No SVHC (17-Jan-2023) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | AMPMODU Series |
| Contact Material | - |
| Connector Type | Pin Header |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
