Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834014-6Copy
Newark Part No.84Y8434
Product RangeMSC Series
Your Part Number
245 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $1.940 |
| 25+ | $1.720 |
| 50+ | $1.590 |
| 100+ | $1.460 |
| 500+ | $1.210 |
| 1000+ | $1.200 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834014-6Copy
Newark Part No.84Y8434
Product RangeMSC Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Positions
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMSC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (27-Jun-2018)
No. of Positions
6Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
MSC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
