Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2375951-7
Newark Part No.83AK7807
Product RangeDynamic D1000 Slim Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 5000+ | $1.100 |
| 20000+ | $1.000 |
| 40000+ | $0.907 |
| 80000+ | $0.723 |
Price for:Each
Minimum: 4800
Multiple: 4800
$7,488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2375951-7
Newark Part No.83AK7807
Product RangeDynamic D1000 Slim Series
Product RangeDynamic D1000 Slim Series
No. of Positions7Positions
Pitch Spacing2.7mm
For Use WithAMP Dynamic D1000 Slim Series Tab Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1000 Slim Series
No. of Positions
7Positions
For Use With
AMP Dynamic D1000 Slim Series Tab Contacts
Gender
Plug
Pitch Spacing
2.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate