Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2366619-2
Newark Part No.83AK5264
Product RangeLEAVYSEAL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.190 |
| 1000+ | $17.420 |
| 5000+ | $15.480 |
Price for:Each
Minimum: 220
Multiple: 44
$4,001.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2366619-2
Newark Part No.83AK5264
Product RangeLEAVYSEAL Series
Technical Datasheet
Product RangeLEAVYSEAL Series
No. of Positions62Positions
For Use WithAMP MCP Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating36VDC
Current Rating25A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Positions
62Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
36VDC
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
For Use With
AMP MCP Series Socket Contacts
IP Rating
IP67, IP69K
Current Rating
25A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate