Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2363929-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AJ4939
Product RangeLUMAWISE ENDURANCE N Series
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.870 |
| 10+ | $16.070 |
| 25+ | $14.270 |
| 50+ | $13.840 |
| 100+ | $13.560 |
| 250+ | $13.290 |
| 500+ | $13.010 |
Price for:Each
Minimum: 1
Multiple: 1
$17.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2363929-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AJ4939
Product RangeLUMAWISE ENDURANCE N Series
Technical Datasheet
Product RangeLUMAWISE ENDURANCE N Series
No. of Contacts3Contacts
Voltage Rating480VAC
Current Rating15A
Contact Termination TypeWire Lead
Connector MountingPanel Mount
Wire Size (AWG)18AWG to 14AWG
Wire Length - Metric-
Wire Length - Imperial-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
LUMAWISE ENDURANCE N Series
Gender
Receptacle
Current Rating
15A
Connector Mounting
Panel Mount
Wire Length - Metric
-
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
3Contacts
Voltage Rating
480VAC
Contact Termination Type
Wire Lead
Wire Size (AWG)
18AWG to 14AWG
Wire Length - Imperial
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
