Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2363638-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 62AJ5106 |
| Product Range | LUMAWISE Endurance S2 Series |
| Your Part Number | |
| Technical Datasheet |
379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 10+ | $7.900 |
| 25+ | $7.450 |
| 50+ | $7.130 |
| 100+ | $6.830 |
| 250+ | $6.520 |
| 500+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2363638-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 62AJ5106 |
| Product Range | LUMAWISE Endurance S2 Series |
| Technical Datasheet | |
| Product Range | LUMAWISE Endurance S2 Series |
| No. of Contacts | 4Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | - |
| Current Rating | 1.5A |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Wire Size (AWG) | 20AWG to 18AWG |
| Wire Length - Metric | - |
| Wire Length - Imperial | - |
| Contact Material | Copper Alloy |
| Contact Plating | Tin over Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | LUMAWISE Endurance S2 Series |
|---|---|
| Gender | Receptacle |
| Current Rating | 1.5A |
| Connector Mounting | Cable Mount |
| Wire Length - Metric | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 4Contacts |
|---|---|
| Voltage Rating | - |
| Contact Termination Type | Crimp |
| Wire Size (AWG) | 20AWG to 18AWG |
| Wire Length - Imperial | - |
| Contact Plating | Tin over Nickel Plated Contacts |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
