Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2343404-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.52AH4647
Product RangeLUMAWISE Endurance S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.260 |
| 10+ | $13.410 |
| 25+ | $12.750 |
| 50+ | $11.900 |
| 100+ | $11.120 |
| 250+ | $9.970 |
| 500+ | $9.670 |
Price for:Each
Minimum: 1
Multiple: 1
$14.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2343404-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.52AH4647
Product RangeLUMAWISE Endurance S Series
Technical Datasheet
Product RangeLUMAWISE Endurance S Series
No. of Contacts4Contacts
Gender-
Voltage Rating250V
Current Rating5A
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Wire Size (AWG)-
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
LUMAWISE Endurance S Series
Gender
-
Current Rating
5A
Connector Mounting
PCB Mount
Wire Length - Metric
-
Contact Material
Brass
SVHC
To Be Advised
No. of Contacts
4Contacts
Voltage Rating
250V
Contact Termination Type
Through Hole
Wire Size (AWG)
-
Wire Length - Imperial
-
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Alternatives for 1-2343404-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
