Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2328823-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01AH8088
Product RangeLumawise Endurance S
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $4.380 |
| 25+ | $4.120 |
| 50+ | $3.860 |
| 100+ | $3.600 |
| 250+ | $3.530 |
| 500+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2328823-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01AH8088
Product RangeLumawise Endurance S
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorTransparent
Lens Diameter80mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product RangeLumawise Endurance S
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Technical Specifications
Lens Type
-
LED Lens Color
Transparent
Lens Shape
Dome
Product Range
Lumawise Endurance S
Beam Type
-
Lens Diameter
80mm
Lens Material
PC (Polycarbonate)
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Alternatives for 1-2328823-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
