Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2325811-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5480
Product RangeLumawise Z45
Your Part Number
28 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.260 |
| 25+ | $3.180 |
| 50+ | $3.110 |
| 100+ | $2.580 |
| 500+ | $2.320 |
| 1000+ | $2.030 |
| 2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2325811-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5480
Product RangeLumawise Z45
Technical Datasheet
For Use WithLUMAWISE Z45 Series LED's
External Diameter45mm
External Length-
Holder TypeHolder
Product RangeLumawise Z45
SVHCNo SVHC (21-Jan-2025)
Product Overview
- LUMAWISE Z45 LED holder for chip-on-board (COB) LED
- Highly reflective PBT housing
- 35mm screw pitch enables the use of standard heatsink drilling and mounting procedures
- 3A, 60VDC rating
- Copper alloy contact with gold plating
- Enable compliancy to Zhaga book 3 standard
- Minimal light loss with 120° optic angle
- Countersink head screw
Technical Specifications
For Use With
LUMAWISE Z45 Series LED's
External Length
-
Product Range
Lumawise Z45
External Diameter
45mm
Holder Type
Holder
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-2325811-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
