Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2325807-2Copy
Newark Part No.94AC5478
Product RangeLumawise Z45
Your Part Number
37 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.290 | $0.376 |
| 10+ | $2.390 | $0.376 |
| 25+ | $2.320 | $0.376 |
| 50+ | $2.260 | $0.376 |
| 100+ | $2.190 | $0.376 |
| 500+ | $2.050 | $0.376 |
| 1000+ | $1.670 | $0.376 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2325807-2Copy
Newark Part No.94AC5478
Product RangeLumawise Z45
Technical Datasheet
For Use WithLUMAWISE Z45 Series LED's
External Diameter45mm
External Length-
Holder TypeHolder
Product RangeLumawise Z45
SVHCTo Be Advised
Product Overview
- LUMAWISE Z45 LED holder for chip-on-board (COB) LED
- Highly reflective PBT housing
- 35mm screw pitch enables the use of standard heatsink drilling and mounting procedures
- 3A, 60VDC rating
- Copper alloy contact with gold plating
- Enable compliancy to Zhaga book 3 standard
- Minimal light loss with 120° optic angle
- Countersink head screw
Technical Specifications
For Use With
LUMAWISE Z45 Series LED's
External Length
-
Product Range
Lumawise Z45
External Diameter
45mm
Holder Type
Holder
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
