Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2286946-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK6759
Product RangeHVP800 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $675.680 |
| 3+ | $653.920 |
| 5+ | $643.040 |
Price for:Each
Minimum: 1
Multiple: 1
$675.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2286946-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK6759
Product RangeHVP800 Series
Technical Datasheet
Connector to ConnectorWire to Board 90° Receptacle to Free End
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHVP800 Series
Wire Gauge-
Jacket Color-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Wire to Board 90° Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
HVP800 Series
Jacket Color
-
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
16.4ft
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
