Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199299-5Copy
Newark Part No.31Y5507
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $0.969 |
| 25+ | $0.857 |
| 50+ | $0.837 |
| 100+ | $0.817 |
| 500+ | $0.769 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199299-5Copy
Newark Part No.31Y5507
Technical Datasheet
No. of Contacts40Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch15.24mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1-2199299-5
2 Products Found
Product Overview
The 1-2199299-5 is a 40-way through hole DIP Socket with 30% glass filled PBT, thermoplastic housing, tin/lead-plated brass/copper sleeve and tin-plated phosphor bronze contacts. Dual leaf mating contact, standard socket style and polarisation mating alignment type.
- Vertical mounting angle
- 20mΩ Contact resistance
- 1000MΩ Insulation resistance
- 250VAC/DC Voltage rating
- 1A Current rating
- 1000VAC Minimum dielectric withstanding voltage
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
