1-2186503-1
T3224 Industrial Computer Driven 600 dpi Thermal Transfer Printer, Touch Screen, WinTotal Software

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2186503-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 77AC4086 |
| Product Range | T3224 Series |
| Also Known As | T3224 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7,975.520 |
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2186503-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 77AC4086 |
| Product Range | T3224 Series |
| Also Known As | T3224 |
| Technical Datasheet | |
| Print Resolution | 600dpi |
| Product Range | T3224 Series |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1-2186503-1 from TE Connectivity is the easy-to-use T3224 Heavy-duty, Industrial, Computer-Driven 600 dpi Thermal Transfer Printer that's ideal when a high resolution of print is essential. Comes equipped with the latest full version of WinTotal printing software. Specially designed to print on a wide range of TE Connectivity labels, cable markers, and identification marker sleeves. This robust 24-hour duty cycle printer can be used anywhere on the shop floor. It features a full-color touch screen interface, with intuitive icon-based setting adjustments. Various preloaded tutorials answer commonly-asked questions without the unit having to connect to the internet. However if an internet connection is required for your application, this can be done wirelessly via a local Wi-Fi network, or via cable: this printer is equipped with USB, Ethernet and serial ports.
- T3224 Heavy-duty, industrial, computer-driven thermal transfer printer equipped with WinTotal printing software
- 600 dpi high definition, ultra-sharp printing for 3D barcodes and graphics
- Easy to use...fast printing capabilities
- Full-color touch screen interface with intuitive icon-based setting adjustments and integrated help videos
- Prints on a wide range of materials, including TE labels, cable markers, heat-shrink sleeves, and continuous tube
- Accepts label widths 0.16" to 4.33"; carrier/tube widths 0.25" to 4.5"
- Accepts label heights 0.12" with backfeed, 0.16" without backfeed to 78.72" max.
- Side loading enables ease of use with quick and easy printhead adjustment
- “Smart” printhead has built-in memory to facilitate the maintenance program, tracks prints and printing temperature
- Multiple connectivity options: hard wire and Wi-Fi dongle supplied
- Equipped with USB, Ethernet and serial ports
- Electronics: RAM 256MB, Processor speed 800MHz, Memory IFFS flash 50MB, Slot for SD memory card up to 512GB
- 100 to 240VAC - 50/60Hz, PFC
- Standby <lt/>10W / Typical 150W / Maximum 300W
- Operating temperature range +5°C to +40°C (+41°F to +104°F)
- Lightweight — only 22 lbs.
- Dimensions: 11.3" H x 9.92" W x 18.1" D
- Easy to fit accessories, ordered separately
- Approvals/declarations include UL, CE, CB, EAC, FCC Class A, CCC, KC, S-Mark, BIS, RCM
Applications
Industrial, Labeling & Identification, Cable & Wire Marking
Contents
T3224 600dpi thermal transfer printer, WinTotal printing software, power cord, USB to printer cord, WLAN stick and manual
Technical Specifications
| Print Resolution | 600dpi |
|---|---|
| Plug Type | - |
| Product Range | T3224 Series |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-2186503-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
