New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Office & Stationery
                                                                                                    4. Label Printers & Accessories
                                                                                                    Print Page

                                                                                                    1-2186502-1

                                                                                                    T3224 Industrial Computer Driven 600 dpi Thermal Transfer Printer with Full Color Touch Screen

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY 1-2186502-1
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No1-2186502-1
                                                                                                    Newark Part No.77AC4085
                                                                                                    Product RangeT3224 Series
                                                                                                    Also Known AsT3224
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,044.250
                                                                                                    3+$6,915.390
                                                                                                    5+$6,829.480
                                                                                                    10+$6,657.670
                                                                                                    25+$6,485.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,044.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No1-2186502-1
                                                                                                    Newark Part No.77AC4085
                                                                                                    Product RangeT3224 Series
                                                                                                    Also Known AsT3224
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Print Resolution600dpi
                                                                                                    Product RangeT3224 Series
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1-2186502-1 from TE Connectivity is the easy-to-use T3224 Heavy-duty, Industrial, Computer-Driven 600 dpi Thermal Transfer Printer that's ideal when a high resolution of print is essential. Specially designed to print on a wide range of TE Connectivity labels, cable markers, and identification marker sleeves. This robust 24-hour duty cycle printer can be used anywhere on the shop floor. It features a full-color touch screen interface, with intuitive icon-based setting adjustments. Various preloaded tutorials answer commonly-asked questions without the unit having to connect to the internet. However if an internet connection is required for your application, this can be done wirelessly via a local Wi-Fi network, or via cable: this printer is equipped with USB, Ethernet and serial ports.

                                                                                                    • T3224 Heavy-duty, industrial, computer-driven thermal transfer printer
                                                                                                    • 600 dpi high definition, ultra-sharp printing for 3D barcodes and graphics
                                                                                                    • Easy to use...fast printing capabilities
                                                                                                    • Full-color touch screen interface with intuitive icon-based setting adjustments and integrated help videos
                                                                                                    • Prints on a wide range of materials, including TE labels, cable markers, heat-shrink sleeves, and continuous tube
                                                                                                    • Accepts label widths 0.16" to 4.33"; carrier/tube widths 0.25" to 4.5"
                                                                                                    • Accepts label heights 0.12" with backfeed, 0.16" without backfeed to 78.72" max.
                                                                                                    • Side loading enables ease of use with quick and easy printhead adjustment
                                                                                                    • “Smart” printhead has built-in memory to facilitate the maintenance program, tracks prints and printing temperature
                                                                                                    • Multiple connectivity options: hard wire and Wi-Fi dongle supplied
                                                                                                    • Equipped with USB, Ethernet and serial ports
                                                                                                    • Electronics: RAM 256MB, Processor speed 800MHz, Memory IFFS flash 50MB, Slot for SD memory card up to 512GB
                                                                                                    • 100 to 240VAC - 50/60Hz, PFC
                                                                                                    • Standby <lt/>10W / Typical 150W / Maximum 300W
                                                                                                    • Operating temperature range +5°C to +40°C (+41°F to +104°F)
                                                                                                    • Lightweight — only 22 lbs.
                                                                                                    • Dimensions: 11.3" H x 9.92" W x 18.1" D
                                                                                                    • Easy to fit accessories, ordered separately
                                                                                                    • Approvals/declarations include UL, CE, CB, EAC, FCC Class A, CCC, KC, S-Mark, BIS, RCM

                                                                                                    Applications

                                                                                                    Industrial, Labeling & Identification, Cable & Wire Marking

                                                                                                    Contents

                                                                                                    T3224 600dpi thermal transfer printer, power cord, USB to printer cord, WLAN stick and manual

                                                                                                    Technical Specifications

                                                                                                    Print Resolution

                                                                                                    600dpi

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    T3224 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.