| Quantity | Price |
|---|---|
| 1+ | $5,788.100 |
Product Information
Product Overview
The 1-2186500-1 from TE Connectivity is the easy-to-use T3212 Heavy-duty, Industrial, Computer-Driven 300 dpi Thermal Transfer Printer that can be used anywhere on the shop floor. Specially designed to print on a wide range of TE Connectivity labels, cable markers, and identification marker sleeves. It features a full-color touch screen interface, with intuitive icon-based setting adjustments. Various preloaded tutorials answer commonly-asked questions without the unit having to connect to the internet. However if an internet connection is required for your application, this can be done wirelessly via a local Wi-Fi network, or via cable: this printer is equipped with USB, Ethernet and serial ports.
- T3212 Heavy-duty, industrial, computer-driven thermal transfer printer
- 300 dpi high accuracy printing
- Easy to use...fast printing capabilities
- Full-color touch screen interface with intuitive icon-based setting adjustments and integrated help videos
- Prints on a wide range of materials, including TE labels, cable markers, heat-shrink sleeves, and continuous tube
- Accepts label widths 0.16" to 4.33"; carrier/tube widths 0.25" to 4.5"
- Accepts label heights 0.12" with backfeed, 0.16" without backfeed to 78.72" max.
- Side loading enables ease of use with quick and easy printhead adjustment
- “Smart” printhead has built-in memory to facilitate the maintenance program, tracks prints and printing temperature
- Multiple connectivity options: hard wire and Wi-Fi dongle supplied
- Equipped with USB, Ethernet and serial ports
- Electronics: RAM 256MB, Processor speed 800MHz, Memory IFFS flash 50MB, Slot for SD memory card up to 512GB
- 100 to 240VAC - 50/60Hz, PFC
- Standby <lt/>10W / Typical 150W / Maximum 300W
- Operating temperature range +5°C to +40°C (+41°F to +104°F)
- Lightweight — only 22 lbs.
- Dimensions: 11.3" H x 9.92" W x 18.1" D
- Easy to fit accessories, ordered separately
- Approvals/declarations include UL, CE, CB, EAC, FCC Class A, CCC, KC, S-Mark, BIS, RCM
Applications
Industrial, Labeling & Identification, Cable & Wire Marking
Contents
T3212 300dpi thermal transfer printer, power cord, USB to printer cord, WLAN stick and manual
Technical Specifications
300dpi
-
T3212 Series
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate